Renesas Electronics HFA3101BZ Hex NPN Transistor, 30 mA, 8 V, 8-Pin SOIC
- RS Stock No.:
- 170-8207
- Mfr. Part No.:
- HFA3101BZ
- Brand:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8207
- Mfr. Part No.:
- HFA3101BZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 30 mA | |
| Maximum Collector Emitter Voltage | 8 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Complex | |
| Maximum Collector Base Voltage | 12 V | |
| Maximum Emitter Base Voltage | 5.5 V | |
| Maximum Operating Frequency | 10000 MHz | |
| Pin Count | 8 | |
| Number of Elements per Chip | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.5 x 5 x 4mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Transistor Type NPN | ||
Maximum DC Collector Current 30 mA | ||
Maximum Collector Emitter Voltage 8 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Transistor Configuration Complex | ||
Maximum Collector Base Voltage 12 V | ||
Maximum Emitter Base Voltage 5.5 V | ||
Maximum Operating Frequency 10000 MHz | ||
Pin Count 8 | ||
Number of Elements per Chip 6 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.5 x 5 x 4mm | ||
