Nexperia PUMZ1,115 Dual NPN Transistor, 100 mA, 40 V, 6-Pin SC-88
- RS Stock No.:
- 170-5374
- Mfr. Part No.:
- PUMZ1,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-5374
- Mfr. Part No.:
- PUMZ1,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SC-88 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Current Mirror | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SC-88 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Current Mirror | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
For todays increasingly efficient systems – where both power and space are at a premium – we offer SMD packages includes our ultra small leadless housing SOT883.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Key applications
General purpose switching and amplification
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Key applications
General purpose switching and amplification
Two independently operating NPN/PNP transistors in an SC-88: SOT363 plastic package.
Low current (max. 100 mA)
Low voltage (max. 40 V)
Reduces number of components and boardspace
Target applications
General purpose switching and amplification.
Low voltage (max. 40 V)
Reduces number of components and boardspace
Target applications
General purpose switching and amplification.
