Diodes Inc ZXTP19060CZTA PNP Transistor, 4.5 A, 60 V, 3-Pin SOT-89
- RS Stock No.:
- 169-0603
- Mfr. Part No.:
- ZXTP19060CZTA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0603
- Mfr. Part No.:
- ZXTP19060CZTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 4.5 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 26.7 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -7 V | |
| Maximum Operating Frequency | 180 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 4.5 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 26.7 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -7 V | ||
Maximum Operating Frequency 180 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
