STMicroelectronics MJD350T4 PNP Transistor, 500 mA, 300 V, 3-Pin DPAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7242
Mfr. Part No.:
MJD350T4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

3 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN