Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Infineon BCV62AE6327HTSA1 Dual PNP Transistor, 100 mA, 30 V, 4-Pin SOT-143
RS Stock No.:
166-1098
Mfr. Part No.:
BCV62AE6327HTSA1
Brand:
Infineon
Technical Reference (2)
View this category
Discontinued product
RS Stock No.:
166-1098
Mfr. Part No.:
BCV62AE6327HTSA1
Brand:
Infineon
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Small Signal PNP Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-143
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Current Mirror
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
250 MHz
Pin Count
4
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
1 x 2.9 x 1.3mm