Infineon BCR505E6327HTSA1 NPN Transistor, 500 mA, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 166-1081
- Mfr. Part No.:
- BCR505E6327HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1081
- Mfr. Part No.:
- BCR505E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Dimensions | 1 x 2.9 x 1.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Dimensions 1 x 2.9 x 1.3mm | ||
Maximum Operating Temperature +150 °C | ||
