Diodes Inc FCX495TA NPN Transistor, 1 A, 150 V, 3-Pin SOT-89
- RS Stock No.:
- 166-0393
- Mfr. Part No.:
- FCX495TA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0393
- Mfr. Part No.:
- FCX495TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 150 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 170 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.5 x 4.5 x 2.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 150 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 170 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.5 x 4.5 x 2.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
