Diodes Inc DMMT3906-7-F Dual PNP Transistor, 200 mA, 40 V, 6-Pin SOT-26

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8675
Mfr. Part No.:
DMMT3906-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-26

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Minimum DC Current Gain

100

Transistor Configuration

Common Base

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.7 x 1.3mm

COO (Country of Origin):
CN