Infineon BCP5116H6327XTSA1 PNP Transistor, -1 A, -45 V, 3 + Tab-Pin SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7642
Mfr. Part No.:
BCP5116H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

125 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C