Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Infineon BC846UPNE6327HTSA1 Dual NPN + PNP Transistor, 100 mA, 80 V, 6-Pin SC-74
RS Stock No.:
165-7535
Mfr. Part No.:
BC846UPNE6327HTSA1
Brand:
Infineon
View this category
Discontinued product
RS Stock No.:
165-7535
Mfr. Part No.:
BC846UPNE6327HTSA1
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
BC846PN / UPN_BC847PN, NPN/PNP Silicon AF Transistor Arrays
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Dual NPN/PNP Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
NPN + PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
80 V
Package Type
SC-74
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
250 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.9 x 1.6 x 1mm
Maximum Operating Temperature
+150 °C
RS Stock No.:
165-7535
Mfr. Part No.:
BC846UPNE6327HTSA1
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
BC846PN / UPN_BC847PN, NPN/PNP Silicon AF Transistor Arrays
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Dual NPN/PNP Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
NPN + PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
80 V
Package Type
SC-74
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
250 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.9 x 1.6 x 1mm
Maximum Operating Temperature
+150 °C