Infineon BCX41E6327HTSA1 NPN Bipolar Transistor, 800 mA, 125 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5925
Mfr. Part No.:
BCX41E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

125 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

125 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY