onsemi DTC124EM3T NPN Digital Transistor, 50 V, 3-Pin SOT-723
- RS Stock No.:
- 163-2123
- Mfr. Part No.:
- DTC124EM3T5G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2123
- Mfr. Part No.:
- DTC124EM3T5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-723 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 600 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 1.25 x 0.85 x 0.55mm | |
| Typical Input Resistor | 22 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-723 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 600 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Dimensions 1.25 x 0.85 x 0.55mm | ||
Typical Input Resistor 22 kΩ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
