onsemi CPH6539-TL-H Dual NPN Transistor, 1.5 A, 30 V, 6-Pin CPH

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2116
Mfr. Part No.:
CPH6539-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

30 V

Package Type

CPH

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Transistor Configuration

Isolated

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

500 MHz

Pin Count

6

Number of Elements per Chip

2

Priced to Clear

Yes

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 0.9mm

COO (Country of Origin):
CN

Related links