onsemi 2SC4135S-TL-E NPN Transistor, 2 A, 100 V, 3-Pin TP-FA

Stock information currently inaccessible
RS Stock No.:
163-2001
Mfr. Part No.:
2SC4135S-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Minimum DC Current Gain

140, 200

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

390 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 2.3 x 5.5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy