onsemi CPH3216-TL-E NPN Transistor, 1 A, 50 V, 3-Pin CPH
- RS Stock No.:
- 163-0920
- Mfr. Part No.:
- CPH3216-TL-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0920
- Mfr. Part No.:
- CPH3216-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
