onsemi PZT651G NPN Transistor, 2 A, 60 V, 3 + Tab-Pin SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9626
Mfr. Part No.:
PZT651T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY