Nexperia PDTA124EU,135 PNP Digital Transistor, -100 mA, -50 V, 3-Pin SOT-323

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
153-2913
Mfr. Part No.:
PDTA124EU,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

-10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Base-Emitter Resistor

22kΩ

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

22 kΩ

PNP resistor-equipped transistors, R1 = 22 kΩ, R2 = 22 kΩ, PNP Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.

100 mA output current capability
Built-in bias resistors
Simplified circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Digital applications in automotive and industrial segments
Control of IC inputs
Cost-saving alternative for BC847/857 series in digital applications
Switching loads