Nexperia PHPT61002PYCX PNP Transistor, -2 A, -100 V, 4 + Tab-Pin LFPAK56, SOT669

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-0722
Mfr. Part No.:
PHPT61002PYCX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

-2 A

Maximum Collector Emitter Voltage

-100 V

Package Type

LFPAK56, SOT669

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-8 V

Maximum Operating Frequency

125 MHz

Pin Count

4 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Dimensions

5 x 4.1 x 1.05mm

Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.

100 V, 2 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement: PHPT61002NYC.

High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
Power management
Load switch
Linear mode voltage regulator
Backlighting applications