Nexperia PHPT61006NYX NPN Transistor, 6 A, 100 V, 4 + Tab-Pin LFPAK56, SOT669

Unavailable
RS will no longer stock this product.
RS Stock No.:
152-8339
Mfr. Part No.:
PHPT61006NYX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

100 V

Package Type

LFPAK56, SOT669

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

170 MHz

Pin Count

4 + Tab

Number of Elements per Chip

1

Dimensions

5 x 4.1 x 1.05mm

Maximum Operating Temperature

+175 °C

Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.

100 V, 6 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement: PHPT61006PY

High thermal power dissipation capability
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Motor drive
Relay replacement