Nexperia PHPT60406PYX PNP Transistor, -6 A, -40 V, 4 + Tab-Pin LFPAK56, SOT669
- RS Stock No.:
- 151-3209
- Mfr. Part No.:
- PHPT60406PYX
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-3209
- Mfr. Part No.:
- PHPT60406PYX
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Transistor Type | PNP | |
Maximum DC Collector Current | -6 A | |
Maximum Collector Emitter Voltage | -40 V | |
Package Type | LFPAK56, SOT669 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 25 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -40 V | |
Maximum Emitter Base Voltage | -8 V | |
Maximum Operating Frequency | 110 MHz | |
Pin Count | 4 + Tab | |
Number of Elements per Chip | 1 | |
Dimensions | 5 x 4.1 x 1.05mm | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current -6 A | ||
Maximum Collector Emitter Voltage -40 V | ||
Package Type LFPAK56, SOT669 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 25 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -40 V | ||
Maximum Emitter Base Voltage -8 V | ||
Maximum Operating Frequency 110 MHz | ||
Pin Count 4 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 5 x 4.1 x 1.05mm | ||
Maximum Operating Temperature +175 °C | ||