Nexperia PHPT60603PYX PNP Transistor, -3 A, -60 V, 4 + Tab-Pin LFPAK56, SOT669
- RS Stock No.:
- 151-3143
- Mfr. Part No.:
- PHPT60603PYX
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3143
- Mfr. Part No.:
- PHPT60603PYX
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -3 A | |
| Maximum Collector Emitter Voltage | -60 V | |
| Package Type | LFPAK56, SOT669 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 25 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -8 V | |
| Maximum Operating Frequency | 110 MHz | |
| Pin Count | 4 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5 x 4.1 x 1.05mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current -3 A | ||
Maximum Collector Emitter Voltage -60 V | ||
Package Type LFPAK56, SOT669 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 25 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -8 V | ||
Maximum Operating Frequency 110 MHz | ||
Pin Count 4 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 5 x 4.1 x 1.05mm | ||
Maximum Operating Temperature +175 °C | ||
60 V, 3 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement PHPT60603NY.
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
