Nexperia PDTA123YT,215 PNP Digital Transistor, -50 V, 3-Pin SOT
- RS Stock No.:
- 151-2824
- Mfr. Part No.:
- PDTA123YT,215
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2824
- Mfr. Part No.:
- PDTA123YT,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | SOT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 4.5 | |
| Dimensions | 3 x 1.4 x 1mm | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Input Resistor | 2.2 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type SOT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 4.5 | ||
Dimensions 3 x 1.4 x 1mm | ||
Base-Emitter Resistor 10kΩ | ||
Typical Input Resistor 2.2 kΩ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
PNP resistor-equipped transistors
R1 = 2.2 kOhm, R2 = 10 kOhm, PNP Resistor-Equipped Transistors (RET).
Built-in bias resistors
Reduces component count
Simplifies circuit design
Reduces pick and place costs
AEC-Q101 qualified
Reduces component count
Simplifies circuit design
Reduces pick and place costs
AEC-Q101 qualified
