Nexperia PUMB15,115 Dual PNP Digital Transistor, -50 V, 6-Pin SOT
- RS Stock No.:
- 151-2657
- Mfr. Part No.:
- PUMB15,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2657
- Mfr. Part No.:
- PUMB15,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | SOT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Dual | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 4.7 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Base-Emitter Resistor | 4.7kΩ | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 2.2 x 1.35 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type SOT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Dual | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 4.7 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Base-Emitter Resistor 4.7kΩ | ||
Typical Resistor Ratio 1 | ||
Dimensions 2.2 x 1.35 x 1.1mm | ||
- COO (Country of Origin):
- MY
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design.
PNP/PNP resistor-equipped transistors, R1 = 4.7 kΩ, R2 = 4.7 kΩ, PNP/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
103 mA output current capability
Built-in bias resistors
Simplified circuit design
Reduces component count
Built-in bias resistors
Simplified circuit design
Reduces component count
