Nexperia PUMH7,115 Dual NPN Resistor-equipped Transistor, 50 V, 6-Pin SOT
- RS Stock No.:
- 151-2625
- Mfr. Part No.:
- PUMH7,115
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-2625
- Mfr. Part No.:
- PUMH7,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Transistor Type | NPN | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | SOT | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 300 mW | |
Pin Count | 6 | |
Number of Elements per Chip | 2 | |
Typical Input Resistor | 4.7 kΩ | |
Dimensions | 2.2 x 1.35 x 1.1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 2.2 x 1.35 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
NPN/NPN resistor-equipped transistors
R1 = 4.7 kOhm, R2 = open, NPN/NPN resistor-equipped transistors
Built-in bias resistors
Simplified circuit design
Reduction of component count
Reduced pick and place costs.
AEC-Q101 qualified
Simplified circuit design
Reduction of component count
Reduced pick and place costs.
AEC-Q101 qualified