ROHM, DTA015EUBTL PNP Resistor-equipped Transistor, -100 mA 50 V 100 kΩ, Ratio Of 1, Single, 3-Pin SOT-323FL

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-7183
Mfr. Part No.:
DTA015EUBTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323FL

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Base-Emitter Resistor

100kΩ

Maximum Operating Temperature

+150 °C

Typical Input Resistor

100 kΩ

Dimensions

2.1 x 1.35 x 1mm