ROHM DTC043TMT2L NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723

Stock information currently inaccessible
RS Stock No.:
146-7124
Mfr. Part No.:
DTC043TMT2L
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 0.9 x 0.45mm

Typical Input Resistor

4.7 kΩ

COO (Country of Origin):
JP