ROHM 2SD2670TL NPN Transistor, 3 A, 12 V, 3-Pin SOT-346T
- RS Stock No.:
- 146-7094
- Mfr. Part No.:
- 2SD2670TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-7094
- Mfr. Part No.:
- 2SD2670TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-346T (SC-96) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 360 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-346T (SC-96) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 360 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 0.85mm | ||
