ROHM 2SAR522MT2L PNP Transistor, 200 mA, 20 V, 3-Pin SOT-723

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-6981
Mfr. Part No.:
2SAR522MT2L
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-20 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

350 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 0.9 x 0.45mm