Taiwan Semiconductor BC338-25 A1 NPN Transistor, 800 mA, 25 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2331
Mfr. Part No.:
BC338-25 A1
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

160

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.1 x 4.1 x 4.7mm

COO (Country of Origin):
TW