Diodes Inc BCX5210TA PNP Transistor, 1 A, 60 V, 3-Pin SOT-89
- RS Stock No.:
- 146-0831
- Mfr. Part No.:
- BCX5210TA
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-0831
- Mfr. Part No.:
- BCX5210TA
- Brand:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Transistor Type | PNP | |
Maximum DC Collector Current | 1 A | |
Maximum Collector Emitter Voltage | 60 V | |
Package Type | SOT-89 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -60 V | |
Maximum Emitter Base Voltage | -5 V | |
Maximum Operating Frequency | 150 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 4.6 x 2.6 x 1.6mm | |
Priced to Clear | Yes | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150 °C | ||