Infineon BFR93AWH6327XTSA1 NPN Transistor, 90 mA, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 145-9490
- Mfr. Part No.:
- BFR93AWH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9490
- Mfr. Part No.:
- BFR93AWH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 90 mA | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 6 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 90 mA | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 6 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
- COO (Country of Origin):
- CN
