STMicroelectronics BUL39D NPN Transistor, 4 A, 450 V, 3-Pin TO-220
- RS Stock No.:
- 145-8773
- Mfr. Part No.:
- BUL39D
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 tube of 75 units)*
£62.925
(exc. VAT)
£75.525
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.839 | £62.93 |
| 150 - 900 | £0.598 | £44.85 |
| 975 + | £0.411 | £30.83 |
*price indicative
- RS Stock No.:
- 145-8773
- Mfr. Part No.:
- BUL39D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 450 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 70 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 850 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 9.15 x 10.4 x 4.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 450 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 70 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 850 V | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 9.15 x 10.4 x 4.6mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
