onsemi SBC847CLG NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
145-3671
Mfr. Part No.:
SBC847CLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN