onsemi MJE182G NPN Transistor, 3 A, 80 V, 3-Pin TO-225AA

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3530
Mfr. Part No.:
MJE182G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-225AA

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

7.8 x 3 x 11.1mm

Maximum Operating Temperature

+150 °C