onsemi 2N6490G PNP Transistor, 15 A, 60 V, 3-Pin TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3153
Mfr. Part No.:
2N6490G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Collector Base Voltage

70 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

5 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN