Diodes Inc DSS4160FDB-7 Dual NPN Transistor, 1 A, 60 V, 6-Pin U-DFN2020
- RS Stock No.:
- 133-3336
- Mfr. Part No.:
- DSS4160FDB-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 133-3336
- Mfr. Part No.:
- DSS4160FDB-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | U-DFN2020 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.47 W | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 175 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.07 x 2.07 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type U-DFN2020 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.47 W | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 175 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.07 x 2.07 x 0.55mm | ||
