ROHM EMT1T2R Dual PNP Transistor, 150 mA, 50 V, 6-Pin SC-107C
- RS Stock No.:
- 133-3195
- Mfr. Part No.:
- EMT1T2R
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-3195
- Mfr. Part No.:
- EMT1T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SC-107C | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 1.3 x 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SC-107C | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 1.3 x 0.45mm | ||
