ROHM DTC143ECAT116 NPN Digital Transistor, 50 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-4656
Mfr. Part No.:
DTC143ECAT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Maximum Emitter Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

4.7 kΩ

Typical Resistor Ratio

1

Base-Emitter Resistor

4.7kΩ

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.5 x 1.15mm