ROHM DTA123JCAT116 PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 131-4624
- Mfr. Part No.:
- DTA123JCAT116
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-4624
- Mfr. Part No.:
- DTA123JCAT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Common Emitter | |
| Maximum Emitter Base Voltage | 50 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 2.2 kΩ | |
| Dimensions | 3.1 x 1.5 x 1.15mm | |
| Base-Emitter Resistor | 47kΩ | |
| Typical Resistor Ratio | 21 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Common Emitter | ||
Maximum Emitter Base Voltage 50 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 2.2 kΩ | ||
Dimensions 3.1 x 1.5 x 1.15mm | ||
Base-Emitter Resistor 47kΩ | ||
Typical Resistor Ratio 21 | ||
