ROHM 2SCR372P5T100 NPN Transistor, 700 mA, 120 V, 3 + Tab-Pin SOT-89

Unavailable
RS will no longer stock this product.
RS Stock No.:
128-8826
Mfr. Part No.:
2SCR372P5T100
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

700 mA

Maximum Collector Emitter Voltage

120 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

4.7 x 2.7 x 1.4mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP