- RS Stock No.:
- 128-8816
- Mfr. Part No.:
- 2SAR544P5T100
- Brand:
- ROHM
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 25)
£0.163
(exc. VAT)
£0.196
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | £0.163 | £4.075 |
125 - 225 | £0.134 | £3.35 |
250 - 1225 | £0.12 | £3.00 |
1250 - 2475 | £0.116 | £2.90 |
2500 + | £0.112 | £2.80 |
*price indicative |
- RS Stock No.:
- 128-8816
- Mfr. Part No.:
- 2SAR544P5T100
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -2.5 A |
Maximum Collector Emitter Voltage | -80 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | -80 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.7 x 2.7 x 1.4mm |
- RS Stock No.:
- 128-8816
- Mfr. Part No.:
- 2SAR544P5T100
- Brand:
- ROHM
Related links
- Diodes Inc FCX718TA PNP Transistor -20 V, 3-Pin SOT-89
- ROHM 2SCR554P5T100 NPN Transistor 80 V, 3 + Tab-Pin SOT-89
- ROHM 2SCR544P5T100 NPN Transistor 80 V, 3 + Tab-Pin SOT-89
- ROHM 2SAR544PHZGT100 PNP Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR542PT100 PNP Transistor -30 V, 3 + Tab-Pin SOT-89
- ROHM 2SAR533P5T100 PNP Transistor -50 V, 3 + Tab-Pin SOT-89
- ROHM 2SAR513P5T100 PNP Transistor -50 V, 3 + Tab-Pin SOT-89
- ROHM 2SCR514P5T100 NPN Transistor 80 V, 3 + Tab-Pin SOT-89