ROHM DTC043EUBTL NPN Digital Transistor, 50 V, 3-Pin SOT-323F
- RS Stock No.:
- 124-6539
- Mfr. Part No.:
- DTC043EUBTL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6539
- Mfr. Part No.:
- DTC043EUBTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323F | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Base-Emitter Resistor | 4.7kΩ | |
| Dimensions | 2.1 x 1.35 x 1mm | |
| Typical Input Resistor | 4.7 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323F | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Base-Emitter Resistor 4.7kΩ | ||
Dimensions 2.1 x 1.35 x 1mm | ||
Typical Input Resistor 4.7 kΩ | ||
