ROHM, DTB114EKT146 PNP Digital Transistor, 500 mA 50 V 10 kΩ, Ratio Of 1, Single, 3-Pin SOT-346
- RS Stock No.:
- 124-6532
- Mfr. Part No.:
- DTB114EKT146
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.072
(exc. VAT)
£0.086
(inc. VAT)
- RS Stock No.:
- 124-6532
- Mfr. Part No.:
- DTB114EKT146
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-346 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 56 | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 10 kΩ | |
| Dimensions | 3 x 1.8 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-346 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 56 | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Base-Emitter Resistor 10kΩ | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 3 x 1.8 x 1.2mm | ||
