Diodes Inc DZT5401-13 PNP Transistor, 600 mA, 150 V, 3 + Tab-Pin SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-2353
Mfr. Part No.:
DZT5401-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

150 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

300 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.55 x 3.55 x 1.65mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN