Diodes Inc ZXTN2018FTA NPN Transistor, 5 A, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 122-1436
- Mfr. Part No.:
- ZXTN2018FTA
- Brand:
- DiodesZetex
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-1436
- Mfr. Part No.:
- ZXTN2018FTA
- Brand:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Transistor Type | NPN | |
Maximum DC Collector Current | 5 A | |
Maximum Collector Emitter Voltage | 60 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1.56 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 140 V | |
Maximum Emitter Base Voltage | 7 V | |
Maximum Operating Frequency | 130 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 3.05 x 1.4 x 1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.56 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 140 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 130 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.05 x 1.4 x 1mm | ||
Maximum Operating Temperature +150 °C | ||