Diodes Inc DSS60600MZ4-13 PNP Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.478

(exc. VAT)

£0.574

(inc. VAT)

RS Stock No.:
122-0232
Mfr. Part No.:
DSS60600MZ4-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.55 x 3.55 x 1.65mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN