Infineon BC 848B E6327 NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 110-9062
- Mfr. Part No.:
- BC 848B E6327
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 110-9062
- Mfr. Part No.:
- BC 848B E6327
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
| Brand Infineon | ||
| Transistor Type NPN | ||
| Maximum DC Collector Current 100 mA | ||
| Maximum Collector Emitter Voltage 30 V | ||
| Package Type SOT-23 | ||
| Mounting Type Surface Mount | ||
| Maximum Power Dissipation 330 mW | ||
| Transistor Configuration Single | ||
| Maximum Collector Base Voltage 30 V | ||
| Maximum Emitter Base Voltage 6 V | ||
| Pin Count 3 | ||
| Number of Elements per Chip 1 | ||
| Maximum Operating Temperature +150 °C | ||
| Dimensions 2.9 x 1.3 x 0.9mm | ||
Small Signal NPN Transistors, Infineon
Bipolar Transistors, Infineon
