Infineon BC850CE6327HTSA1 NPN Transistor, 100 mA, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 110-7768
- Mfr. Part No.:
- BC850CE6327HTSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 500 units)*
£22.00
(exc. VAT)
£26.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | £0.044 | £22.00 |
| 2500 - 12000 | £0.029 | £14.50 |
| 12500 - 24500 | £0.019 | £9.50 |
| 25000 - 62000 | £0.017 | £8.50 |
| 62500 + | £0.015 | £7.50 |
*price indicative
- RS Stock No.:
- 110-7768
- Mfr. Part No.:
- BC850CE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
