Infineon BFP620FH7764XTSA1 NPN Transistor, 80 mA, 7.5 V, 4-Pin TSFP
- RS Stock No.:
- 110-7421
- Mfr. Part No.:
- BFP620FH7764XTSA1
- Brand:
- Infineon
Subtotal (1 pack of 15 units)*
£1.875
(exc. VAT)
£2.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | £0.125 | £1.88 |
*price indicative
- RS Stock No.:
- 110-7421
- Mfr. Part No.:
- BFP620FH7764XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 80 mA | |
| Maximum Collector Emitter Voltage | 7.5 V | |
| Package Type | TSFP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 185 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 7.5 V | |
| Maximum Emitter Base Voltage | 1.2 V | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.4 x 0.8 x 0.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 80 mA | ||
Maximum Collector Emitter Voltage 7.5 V | ||
Package Type TSFP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 185 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 7.5 V | ||
Maximum Emitter Base Voltage 1.2 V | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.4 x 0.8 x 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
