STMicroelectronics BUV48A NPN Transistor, 15 A, 1000 V, 3-Pin TO-247

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.44

(exc. VAT)

£1.73

(inc. VAT)

RS Stock No.:
102-4118
Mfr. Part No.:
BUV48A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

1000 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Collector Base Voltage

1000 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.75 x 5.15 x 20.15mm

RoHS Status: Not Applicable